• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GS40303 ALPHA-ZS, PE terminal, 7-pin 7x 16mm2, yellow green. 10 pc(s)

1/2
Image similar
Number of pins
7
Content
10 pc(s)
Type of accessory/spare part
Other
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 29 g
Number of pins

7

Content

10 pc(s)

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1795956 Siemens 8GS40303 ALPHA-ZS, PE terminal, 7-pin 7x 16mm2, yellow green. 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1795956 Siemens 8GS40303 ALPHA-ZS, PE terminal, 7-pin 7x 16mm2, yellow green. 10 pc(s)

Description

ALPHA-ZS, PE terminal, 7-Pin 7 x 16 mm2, yellow-green

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?