
Highlights & Details
SIVACON, roof, with ventilation openings, IP20, B: 900 mm, T 600 mm, galvanized
Our service for you
Technical specifications
- Packaging type
Single
- Product type
Top
- Features
vented
- Length
600 mm
- Width
900 mm
- Dim
(L x W) 600 mm x 900 mm
- Material
Metal (powder-finished)
- Content
1 pc(s)
- Type
8MF1096-2UD20-0A
- RoHS-compliant
Yes
900
600 mm
Steel
Galvanized
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2883876 Siemens 8MF1096-2UD20-0A 8MF10962UD200A Top vented (L x W) 600 mm x 900 mm Metal (powder-finished) 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2883876 Siemens 8MF1096-2UD20-0A 8MF10962UD200A Top vented (L x W) 600 mm x 900 mm Metal (powder-finished) 1 pc(s) Single
Description
SIVACON, roof, with ventilation openings, with ventilation openings, IP20, B: 900 mm, T: 600 mm, galvanized The SIVACON 8MF1 system cabinet – as versatile as its requirements. The modular system kit SIVACON 8MF1 enables tailor-made solutions for almost all industrial sectors and applications. Completely pre-assembled, customized or individually developed, the system cabinets support the individual added value in cabinet construction. The SIVACON 8MF1 system kit is based on the frame, available in 90 sizes and can be combined with more than 2,000 individual elements. For standard applications, complete cabinets are available in three designs: Closed, ventilated and with a viewing window. The SIVACON 8MF1 system cabinets are, in accordance with IEC 61439, tested for corrosion resistance, heat resistance, resistance to exceptional heat and fire, lifting, impact testing, protection class of sheathing, continuity of the protective conductor connection, Proof of the loss-benefit tax assets. The SIMARIS therm software can be used to calculate the correct dimensioning of the heat dissipation from control cabinets - simply by specifying the respective ambient temperature and selecting the corresponding devices in the system cabinet. The Siemens SIVACON 8MF1 system cabinets are characterized above all by: 1. The SIVACON 8MF1 system cabinets are screwed and are characterized by high stability. 2. Electrogalvanized and powder-coated housings ensure greater resistance to environmental influences, such as moisture. 3. In addition, earthquake-ready versions as well as electromagnetically compatible cabinet-empty housings are available. 4. The SIVACON 8MF system cabinets are available in a wide range of special and functional colors as required, and in multi-color versions if required - with a small increase in the delivery time.
This text is machine translated.
This text is machine translated.










