
Highlights & Details
SIVACON S4, compartment door, IP40, H: 350mm, B: 600mm
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Shelf door
- Height
350 mm
- Features
depth-adjustable
- Width
600 mm
- Dim
(W x H) 600 mm x 350 mm
- Content
1 pc(s)
- Type
8PQ2035-6BA12
- RoHS-compliant
Yes
600
350 mm
25 mm
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2876943 Siemens 8PQ2035-6BA12 8PQ20356BA12 Shelf door depth-adjustable (W x H) 600 mm x 350 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2876943 Siemens 8PQ2035-6BA12 8PQ20356BA12 Shelf door depth-adjustable (W x H) 600 mm x 350 mm 1 pc(s) Piece
Description
SIVACON S4, compartment door, IP40, H: 350mm, B: 600mm The SIVACON S4 power distributor is an economical system of housing and SENTRON components. The SIVACON S4 power distributor is a system for creating a type-proven switching device combination. It offers a safe, consistent and economical distribution of power up to 4,000 A. Due to the modular design of the system, this can be flexibly adapted to almost every requirement. Different installation techniques, matched to components with variable accessories, adapt optimally to the changing requirements of power distribution. The configuration software SIMARIS configuration supports from planning through to documentation of the SIVACON power distributor and the Alpha UNIVERSAL installation distributor. The Siemens SIVACON energy distributors are characterized above all by: 1. The configuration software SIMARIS configuration increases planning security and saves time in the calculation of offers as well as system documentation. 2. During operation, an efficient ventilation system, tailored to the components, prevents heat build-up and heat ester, reduces derating and thus ensures permanent plant availability. 3. The shape of the inner subdivision up to 4b can be optimally realized by standard components. 4. The design of the SIVACON S4 power distributor simplifies the connection and installation of the devices. 5. The depth-adjustable device support allows a maximum of possible applications, such as the choice of drive and the type of mounting of switching devices, with a small variety of components. 6. Thanks to the flexible production concept of the SIVACON S4 power distribution units certified in accordance with ISO 9001, pre-assembled solutions can be implemented in various stages of expansion (with or without copper fittings as required) in a very short delivery time.
This text is machine translated.
This text is machine translated.










