
Highlights & Details
SIVACON S4, cable bracket, profile C30, L: 600 mm, 5 units
Our service for you
Technical specifications
- Packaging type
Package
- Product type
Cable bracket
- Features
depth-adjustable
- Length
600 mm
- Width
600 mm
- Height
15 mm
- Dim
(L x W x H) 600 x 600 x 15 mm
- Weight
2.28 kg
- Content
1 pc(s)
- Type
8PQ3000-0BA42
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1682253 Siemens 8PQ3000-0BA42 Cable bracket depth-adjustable (L x W x H) 600 x 600 x 15 mm 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1682253 Siemens 8PQ3000-0BA42 Cable bracket depth-adjustable (L x W x H) 600 x 600 x 15 mm 1 pc(s) Package
Description
SIVACON S4 Cable brackets Profile C30 Width 600 mm 1 pack = 5 units










