• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ40000BA32 HOLDER DIST BUSBAR STAGGERED/30X30 Holder 1 pc(s)

Image similar
Product type
Holder
Dim
(W x H x D) 200 x 1600 x 400 mm
Type
Busbar holder
Content
1 pc(s)
Width
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation location: Rail compartment
Product type

Holder

Dim

(W x H x D) 200 x 1600 x 400 mm

Type

Busbar holder

Content

1 pc(s)

Width

200 mm

Height

1600 mm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1687178 Siemens 8PQ40000BA32 HOLDER DIST BUSBAR STAGGERED/30X30 Holder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1687178 Siemens 8PQ40000BA32 HOLDER DIST BUSBAR STAGGERED/30X30 Holder 1 pc(s)

Description

SIVACON S4 Vertical distribution busbar support Cascaded Cross-section up to 2x30x 10 mm Cross-section 30x 30 mm The SIVACON S4 power distribution board is an efficient system consisting of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear and control gear assembly. It provides reliable, integrated and efficient power distribution up to 4000 A. The modular system can be flexibly adapted to almost all requirements. A range of installation options to cater for components with different accessories are the ideal response to changing power distribution needs. The configuration software SIMARIS configuration provides support from planning to documentation of the SIVACON power distribution board and the ALPHA UNIVERSAL distribution boards. Key features of the Siemens SIVACON power distribution boards: 1. SIMARIS configuration software allows more reliable planning and saves times for costing quotes and for plant documentation. 2. An efficient ventilation system tailored to the components prevents hot spots and a build-up of heat during operation, reduces derating and ensures permanent plant availability. 3. The form of internal separation up to 4b can be effectively achieved with standard components. 4. The design of the SIVACON S4 power distribution board simplifies device connection and installation. 5. Adjustable device holders offer a maximum range of applications with minimal block variance, for example the choice of operating mechanism and switching device installation type. 6. The SIVACON S4 power distribution board flexible manufacturing concept is certified in accordance with ISO 9001 and allows implementation of prefabricated solutions in various stages of development (with or without copper versions as required) with very short lead times. www.siemens.com/sivacon-s4. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?