• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ40000BA61 SUPPORTING DISTRIBUTION BUSBAR/W400 Distribution rails 1 pc(s)

Image similar
Product type
Distribution rails
Dim
(W x D) 400 mm x 400 mm
Type
unaffled
Content
1 pc(s)
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation location: Rail compartment
Product type

Distribution rails

Dim

(W x D) 400 mm x 400 mm

Type

unaffled

Content

1 pc(s)

Width

400 mm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1684768 Siemens 8PQ40000BA61 SUPPORTING DISTRIBUTION BUSBAR/W400 Distribution rails 1 pc(s)

Datasheet 1684768 Siemens 8PQ40000BA61 SUPPORTING DISTRIBUTION BUSBAR/W400 Distribution rails 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1684768 Siemens 8PQ40000BA61 SUPPORTING DISTRIBUTION BUSBAR/W400 Distribution rails 1 pc(s)

Description

SIVACON S4 Distribution busbar support Distribution busbar non-cascaded Width 400 mm The SIVACON S4 power distribution board is an efficient system consisting of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear and control gear assembly. It provides reliable, integrated and efficient power distribution up to 4000 A. The modular system can be flexibly adapted to almost all requirements. A range of installation options to cater for components with different accessories are the ideal response to changing power distribution needs. The configuration software SIMARIS configuration provides support from planning to documentation of the SIVACON power distribution board and the ALPHA UNIVERSAL distribution boards. Key features of the Siemens SIVACON power distribution boards: 1. SIMARIS configuration software allows more reliable planning and saves times for costing quotes and for plant documentation. 2. An efficient ventilation system tailored to the components prevents hot spots and a build-up of heat during operation, reduces derating and ensures permanent plant availability. 3. The form of internal separation up to 4b can be effectively achieved with standard components. 4. The design of the SIVACON S4 power distribution board simplifies device connection and installation. 5. Adjustable device holders offer a maximum range of applications with minimal block variance, for example the choice of operating mechanism and switching device installation type. 6. The SIVACON S4 power distribution board flexible manufacturing concept is certified in accordance with ISO 9001 and allows implementation of prefabricated solutions in various stages of development (with or without copper versions as required) with very short lead times. www.siemens.com/sivacon-s4. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?