
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 219 g
- Nominal voltage
690 V
- Product type
Tool rack
- Dim
(L x W) 200 mm x 45 mm
- Content
1 pc(s)
- Width
45 mm
- Length
200 mm
60 mm
45 mm
5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740519 Siemens 8US12501AA10 Device holder, busbar center-to-center spacing: 60 mm, Un AC: 690 V, 600 V, for ... Tool rack 690 V
User & Safety Instructions
User & Safety Instructions 1740519 Siemens 8US12501AA10 Device holder, busbar center-to-center spacing: 60 mm, Un AC: 690 V, 600 V, for ... Tool rack 690 V
Description
Busbar system Busbar center-to-center spacing 60 mm device holder, Width: 45 mm Bar thickness: 5.10 mm+TT profile without electrical contacting with 1 DIN rail 35 mm, to Lateral mounting to adapter 8US1211-1NS10 Length 200 mm





























