• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US12505RM07 Busbar system Rail distance 60 mm equipment adapter, width: 45 mm Mount 25 A 690 V 1 pc(s)

1/2
Image similar
Product type
Mount
Nominal voltage
690 V
Dim
(L x W) 182 mm x 45 mm
Nominal current
25 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 157 g
Nominal voltage

690 V

Product type

Mount

Dim

(L x W) 182 mm x 45 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Content

1 pc(s)

Width

45 mm

Length

182 mm

Documents & Downloads

Datasheet

Datasheet 1796094 Siemens 8US12505RM07 Busbar system Rail distance 60 mm equipment adapter, width: 45 mm Mount 25 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1796094 Siemens 8US12505RM07 Busbar system Rail distance 60 mm equipment adapter, width: 45 mm Mount 25 A 690 V 1 pc(s)

Description

Busbar system Rail center distance 60mm Device adapter, width: 45mm Track thickness: 5.10mm+TT profile for any equipment with 1 mounting rail 35mm,...25A Output terminals top 1.5...4 mm2 Length 182mm busbar system 8US for the construction of protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving, clear. The use of the Siemens 8US busbar systems offers a wide range of options for installing rail-adaptable connection, switching and installation devices. Due to the space-saving modular design and quick mounting contacts, economical electrotechnical equipment is ensured in today's installation distribution building. The assembly takes place on longitudinal rails, the distance between the rails is 60 mm. The Siemens 8US busbar systems are characterized above all by: 1. Mechanical fastening and electrical contact in one operation. 2. Worldwide approval and thus worldwide application possibilities in machine and plant construction. 3. Simple replacement of individual devices or entire combinations. 4. Assembly time savings and cost reduction through fully assembled consumer branches. 5. High operational safety through finger-safe cover of the adapter and device carrier. 6. Wide range of busbars for easy adaptation to current strengths up to 1,600 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.