
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 539 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W x H) 160 x 77 x 160 mm
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Content
1 pc(s)
- Width
77 mm
- Height
160 mm
- Length
160 mm
60 mm
10 mm
76 mm
5 mm
144 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749775 Siemens 8US16134AU01 SIPLUS S7-1200 SM 1222 8DQ RAIL Mount 160 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749775 Siemens 8US16134AU01 SIPLUS S7-1200 SM 1222 8DQ RAIL Mount 160 A 690 V 1 pc(s)
Description
SIPLUS S7-1200 SM 1222 8DQ T1 RAIL -25 ... +55°C T1 with 70°C for 10 min with conformal coating Based on: 6ES7222-1BF32-0XB0 . Digital output 8 DQ, 24 V DC, transistor 0.5 A SIPLUS S7-1200 Digital module output SM 1222, DQ 8x24 V DC/0.5 A T1 RAIL with conformal coating based on 6ES7222-1BF32-0XB0






























