
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 410 g
- Nominal voltage
690 V
- Product type
Busbar adapter
- Dim
(W x H x D) 22.5 x 160 x 122 mm
- Content
1 pc(s)
- Width
22.5 mm
- Height
160 mm
- Depth
122 mm
60 mm
22.5 mm
5 mm
16 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749776 Siemens 8US16155CK10 Busbar adapter compact universal with fuse module with DIN mounting rail Busbar adapter 690 V 1 pc(
User & Safety Instructions
User & Safety Instructions 1749776 Siemens 8US16155CK10 Busbar adapter compact universal with fuse module with DIN mounting rail Busbar adapter 690 V 1 pc(
Description
busbar adapter Compact universal with fuse module with DIN rail































