
Technical specifications
- Net weight: 74 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W x H) 160 x 18 x 160 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Content
12 pc(s)
- Width
18 mm
- Height
160 mm
- Length
160 mm
60 mm
18 mm
5 mm
63 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1795732 Siemens 8US16212FK02 Adapter Universal MCB, 1-pin 63A, 18x 160mm Mount 63 A 690 V 12 pc(s)
User & Safety Instructions
User & Safety Instructions 1795732 Siemens 8US16212FK02 Adapter Universal MCB, 1-pin 63A, 18x 160mm Mount 63 A 690 V 12 pc(s)
Description
Universal MCB adapter, 1-pin 63A, 18x 160mm 8US busbar system for the construction of protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving, clear. The use of the Siemens 8US busbar systems offers a wide range of options for installing rail-adaptable connection, switching and installation devices. Due to the space-saving modular design and quick mounting contacts, economical electrotechnical equipment is ensured in today's installation distribution building. The assembly takes place on longitudinal rails, the distance between the rails is 60 mm. The Siemens 8US busbar systems are characterized above all by: 1. Mechanical fastening and electrical contact in one operation. 2. Worldwide approval and thus worldwide application possibilities in machine and plant construction. 3. Simple replacement of individual devices or entire combinations. 4. Assembly time savings and cost reduction through fully assembled consumer branches. 5. High operational safety through finger-safe cover of the adapter and device carrier. 6. Wide range of busbars for easy adaptation to current strengths up to 1,600 A.
This text is machine translated.
This text is machine translated.









