
Number (Package size 4 pc(s))
Total (€ 37.50 / piece)
€ 149.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 219 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W x H) 160 x 45 x 160 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
4 pc(s)
- Width
45 mm
- Height
160 mm
- Length
160 mm
60 mm
45 mm
5 mm
32 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749778 Siemens 8US16515DK02 SINAMICS PM240-2 IP20-FSF-A-690V-110kW Mount 32 A 690 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 1749778 Siemens 8US16515DK02 SINAMICS PM240-2 IP20-FSF-A-690V-110kW Mount 32 A 690 V 4 pc(s)
Description
SINAMICS G120 POWER MODULE PM240-2 WITH BUILT IN CL. A FILTER WITH BUILT IN BRAKING CHOPPER 3AC500-690V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 90KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 110kW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 708 X 305 X 357 (HXWXD), FSF PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.7 HF8





























