• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US16615FK02 Adaptor 63A with 1 DIN rail 54x 160mm Mount 63 A 690 V 1 pc(s)

Image similar
Product type
Mount
Nominal voltage
690 V
Dim
(L x W x H) 160 x 54 x 160 mm
Nominal current
63 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 308 g
Nominal voltage

690 V

Product type

Mount

Dim

(L x W x H) 160 x 54 x 160 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Width

54 mm

Height

160 mm

Length

160 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638028 Siemens 8US16615FK02 Adaptor 63A with 1 DIN rail 54x 160mm Mount 63 A 690 V 1 pc(s)

Datasheet 3638028 Siemens 8US16615FK02 Adaptor 63A with 1 DIN rail 54x 160mm Mount 63 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638028 Siemens 8US16615FK02 Adaptor 63A with 1 DIN rail 54x 160mm Mount 63 A 690 V 1 pc(s)

Description

Adapter 63A with 1 DIN rail 54x 160 mm busbar system 8US for the construction of protection devices such as fuse disconnect switch and circuit breaker - safe, space-saving, clear. The use of the Siemens 8US busbar systems offers various options for the installation of rail-adapted connection, switching and installation devices. The space-saving modular design and rapid assembly contacting ensure economical electrical equipment in today's installation distribution system. The assembly takes place on longitudinal brace, the track distance is 60 mm. The Siemens 8US busbar systems are characterized above all by: 1. Mechanical mounting and electrical contact in one operation. 2. Worldwide approval and thus worldwide usage in machine and plant engineering. 3. Simple replacement of single devices or whole combinations. 4. Installation time saving and cost reduction by fully assembled branches. 5. High operational safety by finger-secure cover of the adapter and device carrier. 6. Wide range of busbars for a simple adjustment of current up to 1,600 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?