
Number (Package size 50 pc(s))
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 48 g
- Product type
Terminal
- Nominal current
270 A
- Nominal current - rounded value
270 A
- Content
50 pc(s)
Other
Documents & Downloads
Datasheet
Datasheet 1702007 Siemens 8US19212BB00 Terminal, In: 270 A, 4-35 mm², busbar thickness: 10 mm, double T profile Terminal 270 A 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1702007 Siemens 8US19212BB00 Terminal, In: 270 A, 4-35 mm², busbar thickness: 10 mm, double T profile Terminal 270 A 50 pc(s)
Description
Busbar system, accessories Busbar center-to-center spacing 40, 60 mm Connection terminal Bar thickness: 10 mm+TT profile 4-35 mm2






























