
Technical specifications
- Net weight: 107 g
- Product type
Terminal
- Nominal current
440 A
- Nominal current - rounded value
440 A
- Content
50 pc(s)
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1795891 Siemens 8US19212BC00 Busbar system, accessories rail center distance 40, 60mm terminal clamp Terminal 440 A 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1795891 Siemens 8US19212BC00 Busbar system, accessories rail center distance 40, 60mm terminal clamp Terminal 440 A 50 pc(s)
Description
Busbar System, Accessories rail center-to-center spacing 40, 60 mm terminal rail thickness: 10 mm + TT-profile 16-120 MM2 8US busbar system for the development of protective devices such as fuse switch disconnectors and power switch - safe, space-saving. The use of the Siemens 8US Busbar Systems offers various possibilities for the installation of rail adaptable connection, switching and installation devices. Due to the space-saving module design and rapid installation contact is a cost-effective electro-technical equipment in today's installationsverteilerbau is ensured. The mounting is done on long-bars, the track distance is 60 mm. The Siemens 8US busbar systems are characterised by: 1. Mechanical mounting and electrical contacting in one operation. 2. World-wide approval and thus worldwide applications in mechanical and plant engineering. 3. Easy change of individual devices or entire combinations. 4. Mounting saves time and reducing costs by ready-to-use consumer branches. 5. High reliability through finger-proof cover of the adapter and device holder. 6. Wide range of differnt busbars for an easy adjustment to current strengths up to 1,600 A. Siemens offers for the safe, efficient electrical infrastructure in buildings and industry an integrated portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.
This text is machine translated.
This text is machine translated.










