• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US19221AB00 Busbar system, accessories, track center distance 60 mm end cover End cap 690 V 1 pc(s)

Image similar
Product type
End cap
Nominal voltage
690 V
Content
1 pc(s)
Type of accessory/spare part
Other
Accessory
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 53 g
Nominal voltage

690 V

Product type

End cap

Content

1 pc(s)

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1795723 Siemens 8US19221AB00 Busbar system, accessories, track center distance 60 mm end cover End cap 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1795723 Siemens 8US19221AB00 Busbar system, accessories, track center distance 60 mm end cover End cap 690 V 1 pc(s)

Description

Busbar System, Accessories rail center-to-center spacing 60 mm end cover for busbar holder for 8US1923-4AA00 4-pin 8US busbar system for the development of protective devices such as fuse switch disconnectors and power switch - safe, space-saving. The use of the Siemens 8US Busbar Systems offers various possibilities for the installation of rail adaptable connection, switching and installation devices. Due to the space-saving module design and rapid installation contact is a cost-effective electro-technical equipment in today's installationsverteilerbau is ensured. The mounting is done on long-bars, the track distance is 60 mm. The Siemens 8US busbar systems are characterised by: 1. Mechanical mounting and electrical contacting in one operation. 2. World-wide approval and thus worldwide applications in mechanical and plant engineering. 3. Easy change of individual devices or entire combinations. 4. Mounting saves time and reducing costs by ready-to-use consumer branches. 5. High reliability through finger-proof cover of the adapter and device holder. 6. Wide range of differnt busbars for an easy adjustment to current strengths up to 1,600 A. Siemens offers for the safe, efficient electrical infrastructure in buildings and industry an integrated portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?