• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US19221AD01 Busbar system, accessories rails center distance 40mm end cover End cap 690 V 1 pc(s)

Image similar
Product type
End cap
Nominal voltage
690 V
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 110 g
Nominal voltage

690 V

Product type

End cap

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637930 Siemens 8US19221AD01 Busbar system, accessories rails center distance 40mm end cover End cap 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3637930 Siemens 8US19221AD01 Busbar system, accessories rails center distance 40mm end cover End cap 690 V 1 pc(s)

Description

Busbar system, accessories Rail center spacing 40mm End cover for 8US1903-3AB01 busbar system 8US busbar system for the construction of protective devices such as fuse disconnector and circuit breaker - safe, space-saving, clear. The use of the Siemens 8US busbar systems offers various options for the installation of rail-adapted connection, switching and installation devices. The space-saving modular design and rapid assembly contacting ensure economical electrical equipment in today's installation distribution system. The assembly takes place on longitudinal brace, the track distance is 60 mm. The Siemens 8US busbar systems are characterized above all by: 1. Mechanical mounting and electrical contact in one operation. 2. Worldwide approval and thus worldwide usage in machine and plant engineering. 3. Simple replacement of single devices or whole combinations. 4. Installation time saving and cost reduction by fully assembled branches. 5. High operational safety by finger-secure cover of the adapter and device carrier. 6. Wide range of busbars to be used for simple adaptation to current strengths of up to 1,600 A. Siemens offers a consistent portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?