
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 645 g
- Product type
Cover
- Number of pins
4
- Content
1 pc(s)
- Width
270 mm
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748220 Siemens 8US19221GA02 Cover for connection terminal, busbar center-to-center spacing 60 mm, 300 mm2, for ... Cover 1 pc(s
User & Safety Instructions
User & Safety Instructions 1748220 Siemens 8US19221GA02 Cover for connection terminal, busbar center-to-center spacing 60 mm, 300 mm2, for ... Cover 1 pc(s
Description
Busbar system, accessories Busbar center-to-center spacing 60 mm cover for connecting terminals up to 300 mm 4-pole Only for bars: 20, 25, 30x 5-10 Width: 270 mm





























