
Technical specifications
- Net weight: 61 g
- Product type
Cover board
- Dim
(L x W x H) 1000 x 12 x 5 mm
- Content
10 pc(s)
- Width
12 mm
- Height
5 mm
- Length
1000 mm
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796099 Siemens 8US19222CA00 Busbar system, accessories rail center distance 40, 60mm Cover board 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1796099 Siemens 8US19222CA00 Busbar system, accessories rail center distance 40, 60mm Cover board 10 pc(s)
Description
Busbar System, Accessories rail center-to-center spacing 40, 60 mm cover profile for busbar length 1000 mm thickness of the rails: 5 mm width of the rails: 12 mm busbar system 8US for the construction of protective devices such as fuse switch disconnectors and power switch - safe, space-saving. The use of the Siemens 8US Busbar Systems offers various possibilities for the installation of rail adaptable connection, switching and installation devices. Due to the space-saving module design and rapid installation contact is a cost-effective electro-technical equipment in today's installationsverteilerbau is ensured. The mounting is done on long-bars, the track distance is 60 mm. The Siemens 8US busbar systems are characterised by: 1. Mechanical mounting and electrical contacting in one operation. 2. World-wide approval and thus worldwide applications in mechanical and plant engineering. 3. Easy change of individual devices or entire combinations. 4. Mounting saves time and reducing costs by ready-to-use consumer branches. 5. High reliability through finger-proof cover of the adapter and device holder. 6. Wide range of differnt busbars for an easy adjustment to current strengths up to 1,600 A. Siemens offers for the safe, efficient electrical infrastructure in buildings and industry an integrated portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.
This text is machine translated.
This text is machine translated.









