• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US19981DA54 Positioning piece 54mm movable mounting rail Spacer 10 pc(s)

1/2
Image similar
Product type
Spacer
Dim
(W x H) 54 mm x 45 mm
Content
10 pc(s)
Width
54 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 13 g
Product type

Spacer

Dim

(W x H) 54 mm x 45 mm

Content

10 pc(s)

Width

54 mm

Height

45 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1796085 Siemens 8US19981DA54 Positioning piece 54mm movable mounting rail Spacer 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1796085 Siemens 8US19981DA54 Positioning piece 54mm movable mounting rail Spacer 10 pc(s)

Description

Positioning piece 54mm movable mounting rail 8US busbar system for the construction of protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving, clear. The use of the Siemens 8US busbar systems offers a wide range of options for installing rail-adaptable connection, switching and installation devices. Due to the space-saving modular design and quick mounting contacts, economical electrotechnical equipment is ensured in today's installation distribution building. The assembly takes place on longitudinal rails, the distance between the rails is 60 mm. The Siemens 8US busbar systems are characterized above all by: 1. Mechanical fastening and electrical contact in one operation. 2. Worldwide approval and thus worldwide application possibilities in machine and plant construction. 3. Simple replacement of individual devices or entire combinations. 4. Assembly time savings and cost reduction through fully assembled consumer branches. 5. High operational safety through finger-safe cover of the adapter and device carrier. 6. Wide range of busbars for easy adaptation to current strengths up to 1,600 A. Siemens offers an integrated portfolio of protection, switching, measuring and monitoring devices, installation distributors, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?