• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US19982BM00 Busbar system, accessories rail center distance 40, 60mm side module Side 4 pc(s)

1/2
Image similar
Product type
Side
Dim
(L x W) 182 mm x 13.5 mm
Content
4 pc(s)
Width
13.5 mm
Length
182 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 31g
Product type

Side

Dim

(L x W) 182 mm x 13.5 mm

Content

4 pc(s)

Width

13.5 mm

Length

182 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1796086 Siemens 8US19982BM00 Busbar system, accessories rail center distance 40, 60mm side module Side 4 pc(s)

User & Safety Instructions

User & Safety Instructions 1796086 Siemens 8US19982BM00 Busbar system, accessories rail center distance 40, 60mm side module Side 4 pc(s)

Description

Busbar System, Accessories rail center-to-center spacing 40, 60 mm side module, Width: 13.5 mm to widen of device adapters and carriers 8US 1. Length 182 mm 8US busbar system for the development of protective devices such as fuse switch disconnectors and power switch - safe, space-saving. The use of the Siemens 8US Busbar Systems offers various possibilities for the installation of rail adaptable connection, switching and installation devices. Due to the space-saving module design and rapid installation contact is a cost-effective electro-technical equipment in today's installationsverteilerbau is ensured. The mounting is done on long-bars, the track distance is 60 mm. The Siemens 8US busbar systems are characterised by: 1. Mechanical mounting and electrical contacting in one operation. 2. World-wide approval and thus worldwide applications in mechanical and plant engineering. 3. Easy change of individual devices or entire combinations. 4. Mounting saves time and reducing costs by ready-to-use consumer branches. 5. High reliability through finger-proof cover of the adapter and device holder. 6. Wide range of differnt busbars for an easy adjustment to current strengths up to 1,600 A. Siemens offers for the safe, efficient electrical infrastructure in buildings and industry an integrated portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?