• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US19987CA15 Busbar system, accessories rails center distance 40, 60mm mounting rail 35mm Support rail 10 pc(s)

Image similar
Product type
Support rail
Content
10 pc(s)
Width
45 mm
Type of accessory/spare part
Other
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 8 g
Product type

Support rail

Content

10 pc(s)

Width

45 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1796087 Siemens 8US19987CA15 Busbar system, accessories rails center distance 40, 60mm mounting rail 35mm Support rail 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1796087 Siemens 8US19987CA15 Busbar system, accessories rails center distance 40, 60mm mounting rail 35mm Support rail 10 pc(s)

Description

Busbar System, Accessories rail center-to-center spacing 40, 60 mm rail 35 mm plastic width: 45 mm for device adapter + Carrier with mounting screws 8US busbar system for the development of protective devices such as fuse switch disconnectors and power switch - safe, space-saving. The use of the Siemens 8US Busbar Systems offers various possibilities for the installation of rail adaptable connection, switching and installation devices. Due to the space-saving module design and rapid installation contact is a cost-effective electro-technical equipment in today's installationsverteilerbau is ensured. The mounting is done on long-bars, the track distance is 60 mm. The Siemens 8US busbar systems are characterised by: 1. Mechanical mounting and electrical contacting in one operation. 2. World-wide approval and thus worldwide applications in mechanical and plant engineering. 3. Easy change of individual devices or entire combinations. 4. Mounting saves time and reducing costs by ready-to-use consumer branches. 5. High reliability through finger-proof cover of the adapter and device holder. 6. Wide range of differnt busbars for an easy adjustment to current strengths up to 1,600 A. Siemens offers for the safe, efficient electrical infrastructure in buildings and industry an integrated portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?