
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- Design of the product: For pipe, floor and angle mounting
- Ambient temperature: -20 °C to +50 °C
- Electrical connection type: Screw connection
- Product type
Alarm sounder terminal
- Suitable for
modulSIGNAL50 signal tower
- Dim
(Ø x H) 50 mm x 58 mm
- (Ø)
50 mm
- Height
58 mm
- Width
52 mm
- Type
8WD4208-0AA
- Type
Pipe mounting
- Factory colour
Black
IP54
- Material
PA
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Weight
91 g
Black
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748920 Siemens 8WD4208-0AA Alarm sounder terminal Suitable for (signal processing) modulSIGNAL50 signal tower
User & Safety Instructions
User & Safety Instructions 1748920 Siemens 8WD4208-0AA Alarm sounder terminal Suitable for (signal processing) modulSIGNAL50 signal tower
Description
SIGNAL COLUMNS, DIAMETER 70MM SINGLE ELEMENTS, THERMOPLAST IP54 SCREW CAP BA 15D, WITHOUT LAMP STEADY BURNING LIGHT, YELLOW
































