
Siemens 8WH20200CG07 Dual port PG terminal 6.2 mm Spring-loaded connector Green-yellow 50 pc(s) Piece
Highlights & Details
Double-level protective conductor terminal with tension spring connection, cross-section: 0.5-4mm2, .
- 8WH2020-0CG07
Our service for you
Technical specifications
- Connectable conductor cross-section / fine wire / with wire-end processing / maximum: 4 mm²
- connectable conductor cross-section / fine wire / with wire-end processing / minimum: 0.2 mm²
- connectable conductor cross-section / multi-wire / maximum: 6 mm²
- connectable conductor cross-section / multi-wire / minimum: 0.5 mm²
- number of terminal points / per terminal level: 2
- type of mounting: DIN rail 35 mm
- flammability class according to UL 94: V0
- Height / with low-rise mounting type: 47.5 mm
- clamp pitch: 6.2 mm
- material / of the insulating body: Thermoplastic
- position / of the terminal clamp: Above
- Product component / required / end plate: no
- ambient temperature / during operation / maximum: 35 °C
- ambient temperature / during operation / minimum: -25 °C.
- Packaging type
Piece
- Product type
Dual port PG terminal
- Connection
Spring-loaded connector
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
6.2 mm
- No. of rows
2
- Factory colour
Green-yellow
- Stripping length (max.)
10 mm
- Manufacturer part #
8WH20200CG07
- Content
50 pc(s)
- Type
8WH2020-0CG07
- Height
47.5 mm
- Length
83.5 mm
- RoHS-compliant
Yes
- Weight
21 g
- Flammability rating
V0
- Connector colour
Green-yellow
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
Other
6.15
83.68 mm
45.85 mm
83.5 m
V0
6.2 mm
47.5 mm
FALSE
Spring clamp connection
Spring clamp connection
FALSE
2
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264033 Siemens 8WH20200CG07 Dual port PG terminal 6.2 mm Spring-loaded connector Green-yellow 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2264033 Siemens 8WH20200CG07 Dual port PG terminal 6.2 mm Spring-loaded connector Green-yellow 50 pc(s) Piece
Description
This text is machine translated.



