
Siemens 8WH20250AG00 Dual port terminal 6.2 mm Spring-loaded connector Grey 50 pc(s)
Highlights & Details
Double-level terminals Potential connected, with tension spring connection, cross-section: 0.
- 8WH2025-0AG00
Our service for you
Technical specifications
- Connectable conductor cross-section / fine wire / with wire-end processing / maximum: 4 mm²
- connectable conductor cross-section / fine wire / with wire-end processing / minimum: 4 mm²
- connectable conductor cross-section / multi-wire / maximum: 6 mm²
- connectable conductor cross-section / multi-wire / minimum: 6 mm²
- Number of terminal points / per terminal level: 2
- type of mounting: DIN rail 35 mm
- flammability class according to UL 94: V0
- Height / with low-end mounting type: 47.5 mm
- terminal pitch: 6.2 mm
- Position / of terminal clamp: Above
- Product component / required / end plate: no
- ambient temperature / during operation / maximum: 55 °C
- ambient temperature / during operation / minimum: -25 °C.
- Product type
Dual port terminal
- Connection
Spring-loaded connector
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
6 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
6.2 mm
- No. of rows
2
- Pins per row
2
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
500 V
- Stripping length (max.)
10 mm
- Manufacturer part #
8WH20250AG00
- Content
50 pc(s)
- Type
8WH2025-0AG00
- Height
47.5 mm
- Length
83.5 mm
- RoHS-compliant
Yes
- Weight
17 g
- Flammability rating
V0
- Connector colour
Grey
DIN rail (top hat rail) 35 mm
Grey
83.68 mm
45.9 mm
500 V
83.5 m
V0
6.2 mm
47.5 mm
FALSE
Spring clamp connection
Spring clamp connection
2
4
FALSE
Other
30 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2263921 Siemens 8WH20250AG00 Dual port terminal 6.2 mm Spring-loaded connector Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2263921 Siemens 8WH20250AG00 Dual port terminal 6.2 mm Spring-loaded connector Grey 50 pc(s)
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












