
Highlights & Details
PE-INSTA-through terminal 4 mm2, 6.2mm width green-yellow
Our service for you
Technical specifications
- Connectable conductor cross-section / fine-wired / with wire-end processing / maximum: 4 mm²
- connectable conductor cross-section / fine-wired / with wire-end processing / minimum: 0.2 mm²
- Number of terminal points / per terminal level: 2
- Mounting type: DIN rail 35 mm
- flammability class according to UL 94: V0
- Height / with lowest mounting type: 46.3 mm
- terminal grid dimension: 6.2 mm
- material / of the insulating body: Thermoplastic
- Position / of the connection terminal: Top
- Product component / required / End plate: Yes
- Ambient temperature / during operation / maximum: 55 °C.
- Packaging type
Piece
- Product type
PE feedthrough
- Features
Scoop-proof
- Connection
Plug & Clip
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
6.2 mm
- No. of rows
1
- Factory colour
Green-yellow
- Stripping length (max.)
12 mm
- Manufacturer part #
8WH60010CG07
- Content
50 pc(s)
- Type
8WH6001-0CG07
- Height
46.3 mm
- Length
66 mm
- RoHS-compliant
Yes
- Weight
13 g
- Flammability rating
V0
- Connector colour
Green-yellow
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
Other
6.15
65.95 mm
42.5 mm
66 m
V0
6.2 mm
46.3 mm
TRUE
Other
Other
1
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2263973 Siemens 8WH60010CG07 PE feedthrough 6.2 mm Plug & Clip Green-yellow 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2263973 Siemens 8WH60010CG07 PE feedthrough 6.2 mm Plug & Clip Green-yellow 50 pc(s) Piece
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









