• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH8210-0AA35 8WH82100AA35 Label plate (L x W) 15 mm x 5 mm 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Label plate

Length

15 mm

Width

5 mm

Dim

(L x W) 15 mm x 5 mm

Content

1 pc(s)

Type

8WH8210-0AA35

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637890 Siemens 8WH8210-0AA35 8WH82100AA35 Label plate (L x W) 15 mm x 5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637890 Siemens 8WH8210-0AA35 8WH82100AA35 Label plate (L x W) 15 mm x 5 mm 1 pc(s) Piece

Description

Labelling plate, front inscription, terminal width 3.5 mm, 15 x 5 mm adhesive plate, white serial terminal connection technology for various industrial applications and modern building installation from Siemens. Whether you opt for a screw, spring-loaded, push-in or quick connection, all connection methods can be combined with one another at will. The labeling and testing accessories are standardized and can be used universally. With the terminal blocks from Siemens, many applications in industrial, commercial and residential construction can be realized. You have the appropriate connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently safe contact. 2. Easily removable connection of electrical connections like cables and wires. 3. Realization of a variety of applications. 4. Easy to install and connect. 5. Extensive and standardized accessories. 6. Reliable protection during installation thanks to standard touch protection. 7. Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?