• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens A5Q00002621 FDBZ291 Label badge 10 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.30 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Colour: Transparent.
Product type

Label badge

Dim

(Ø x H) 119 mm x 6.5 mm

Content

10 pc(s)

Height

6.5 mm

(Ø)

119 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625607 Siemens A5Q00002621 FDBZ291 Label badge 10 pc(s)

Information

Information 2625607 Siemens A5Q00002621 FDBZ291 Label badge 10 pc(s)

Description

For identifying the location address for detector bases.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)