• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens A5Q00004011 A5Q00004011 Line separator 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standard: EN 54-17
  • Protection class: IP44
  • Operating voltage 12…33 V DC
  • Operating temperature -25…70 °C.
  • Storage temperature: -30...+80 °C.
  • Relative humidity: ≤95 % rel.
  • Communication protocol: FDnet/C-NET
  • Quiescent current 250 μA
  • System compatibility: FDnet -> FS20, Algorex, SIGMASYS
  • C-NET> - FS720
  • Colour: Transparent.
  • Dimensions (W x H x D) 44 x 47.5 x 10 mm
  • Accessories TS35_122 DIN rail
  • TS35_288 Hat-mounting rail
Product type

Line separator

Content

1 pc(s)

Address card

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483100 Siemens A5Q00004011 A5Q00004011 Line separator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483100 Siemens A5Q00004011 A5Q00004011 Line separator 1 pc(s)

Information

Information 2483100 Siemens A5Q00004011 A5Q00004011 Line separator 1 pc(s)

Description

Line separators can be used to ensure that in the event of a short circuit, no more than one spur line fails
in between. The line separator is used where several stitches are connected to the FDnet/C-NET at one point if no other device is available between the branches. Conversion of existing collective systems to addressable Sinteso and Cerberus PER fire alarm system. The line isolator is an electronic switch that is inserted in the FDnet/C-NET and, in the event of a short circuit, breaks the negative conductor so that the short-circuit-free side can continue to be operated. The line isolator has 2x 2 connections for the detector line. The yellow LED for the status display signals the short-circuit isolation.

This text is machine translated.