• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens A5Q00004397 A5Q00004397 Line tester 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating voltage: DC 10…30 V.
  • Power consumption: Depending on the number of devices and display lighting
  • Operating temperature -25…40 °C.
  • Detector line voltage: DC 32 V -> FDnet (FS20, Algorex)
  • DC 28 V> - FDNET (SIGMASYS)
  • DC 32 V -> C-NET (FS720)
  • Storage temperature -30...+75 °C.
  • (-25...+60 °C with battery)
  • Relative humidity: ≤95 % rel. (no condensation)
Product type

Line tester

Operating voltage

10/30 V DC

Content

1 pc(s)

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483128 Siemens A5Q00004397 A5Q00004397 Line tester 1 pc(s)

Information

Information 2483128 Siemens A5Q00004397 A5Q00004397 Line tester 1 pc(s)

Description

The FDUL221 line tester is a universal device for testing installed FDnet/C-NET fire alarm lines if no control panel is connected yet. For troubleshooting the electrician, installer or service technician.
Various functions can be called up, e.g. Number of devices found, line errors found, location of line error, short circuit, interruption, Ground fault with indication of which conductor(s), scroll from detector to detector, with display of type and serial number etc. Update of the device software (firmware) possible via PC.
Powered by battery or mains adapter.

This text is machine translated.

Scope of delivery

  • Line tester incl. line connection set FDUL221-A and power supply set FDUL221-B.