• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens A5Q00014104 A5Q00014104 Storey control panel 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating voltage 12…32 V DC
  • Supply voltage: DC 20...30 V.
  • AC 15…18 V (external power input)
  • Power consumption: 5 mA @ 24 V (standby current, LCD illumination inactive)
  • 45 mA @ 24 V (maximum current, LCD illumination active)
  • Cable size 0.8...1.5 mm²
  • Communication protocol: FDnet/C-NET
  • System compatibility: FDnet -> FS20
  • C-NET> - FS720
  • IP30 protection
  • Operating temperature -8…42 °C.
  • Storage temperature: -20...+60 °C.
  • Relative humidity: ≤95 % rel. (no condensation)
  • Color: Light gray, ~RAL 7035
  • Dimensions (W x H x D) 282 x 207 x 79 mm
  • Number of addresses: 1
  • Standard EN 54-17
  • EN 54-18
  • Accessories: FHA2013-A1 rear panel (FT201x flat)
Product type

Storey control panel

Operating voltage

12...32 V DC

Content

1 pc(s)

282

207 mm

79 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483140 Siemens A5Q00014104 A5Q00014104 Storey control panel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483140 Siemens A5Q00014104 A5Q00014104 Storey control panel 1 pc(s)

Information

Information 2483140 Siemens A5Q00014104 A5Q00014104 Storey control panel 1 pc(s)

Description

Floor display and HMI device with backlit large display with plain text display (6 lines with 40 characters each) for addressed Sinteso FS20 and Cerberus PER FS720 fire alarm system.
A clear and clear user interface for customer-specific plain texts is available to the responsible customer personnel for the clear localization of events. Sections and groups that can be operated and displayed via the floor terminal can be configured. Display of alarms, pre-alarms, technical messages, faults, shut-down possible. Use the navigation keys to scroll through the displayed list. Acknowledge and reset events. The event text is identical to the fire panel or fire panel terminal. Nordic key switch for operating access.
Power supply via FDnet/C-NET, separate 24 V supply possible.
The floor terminal can be operated in loops or in stub lines.

This text is machine translated.