• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens A5Q00019353 A5Q00019353 Battery 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimensions (W x H x D) Max. 153 x 103 x 67 mm
Product type

Battery

Content

1 pc(s)

Weight

0

153

2.293 kg/m

7000 mm

67 m

103 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483063 Siemens A5Q00019353 A5Q00019353 Battery 1 pc(s)

Information

Information 2483063 Siemens A5Q00019353 A5Q00019353 Battery 1 pc(s)

Description

Rechargeable, gas-tight, acid-free lead-acid battery for emergency power supply.
2 batteries must be ordered (system voltage 24 V).

This text is machine translated.