• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Antennas, SAT Cable [1x - 1x ] 3 m Suitable for drag chains

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Antennas

Connection type

Antenna

No. of A connectors

1 x

No. of B connections

1 x

Cable length

3 m

Connector version

straight

Cable features

Suitable for drag chains

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Black

Other

Other

50 Ω

3 m

Plug

Plug

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2879286 Siemens Antennas, SAT Cable [1x - 1x ] 3 m Suitable for drag chains

User & Safety Instructions

User & Safety Instructions 2879286 Siemens Antennas, SAT Cable [1x - 1x ] 3 m Suitable for drag chains

What kind of Sat & Antenna Cables are you looking for?