• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BPZ:4677110001 BPZ:4677110001 Cage 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cage

Dim

(Ø x H) 116 mm x 126 mm

Content

1 pc(s)

Height

126 mm

(Ø)

116 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483055 Siemens BPZ:4677110001 BPZ:4677110001 Cage 1 pc(s)

Information

Information 2483055 Siemens BPZ:4677110001 BPZ:4677110001 Cage 1 pc(s)

Description

To protect the detector against damage. Can only be used wet together with the base attachment.

This text is machine translated.