• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BPZ:REV34XA BPZ:REV34-XA Indoor thermostat 24h mode 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Switching cycle

24h mode

Frost protection

Yes

Display

Yes

Remote sensor

No

Compatible with

Heaters

Factory colour

Grey

UKCA

not relevant

Description

- Mains-independent, battery-operated room temperature controller with simple operation of clear display and large digits
- Self-learning two-step controller with PID behavior (REV..., REV13.., REV24..)
- 3-point controller with PI response (REV34)
- Remote control (REV..., REV13., REV24, REV34..)
- Bridging button
- Sensor calibration and reset function
- Frost protection function and minimum set-point limitation
- Front panel color: Signal white RAL9003 (NCS S 0502-G)
- Colour of housing floor: Grey RAL7038
- Blister pack

Selection between the operating modes:
- Automatic mode with time switch program
- Automatic mode with 1 or 2 heating phases (REV13..)
- Automatic operation with max. 3 heating phases (REV..., REV24.., REV34..)
- Exception day with up to 3 comfort phases (REV.., REV24.., REV34..)
- Continuous comfort operation
- Continuous energy saving mode
- Frost protection

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)