• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BPZ:SEM62.1 Transformer 24 V AC No. of outputs:2 x Content 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

230 V/AC

Product type

Transformer

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V AC

No. of outputs

2 x

Connection

Screw terminal

Dim

(L x W x H) 57 x 114 x 106 mm

Output voltage (max.)

24 V

Manufacturer part #

BPZ:SEM62.1

Content

1 pc(s)

Width

114 mm

Height

106 mm

Length

57 mm

IP20

Type

BPZ:SEM62.1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3752667 Siemens BPZ:SEM62.1 Transformer 24 V AC No. of outputs:2 x Content 1 pc(s)

Description

Transformers with casing, to reduce the voltage from 230 V AC to 24 V AC - self-resetting primary side fuse - screw terminals for cable - secondary side, two voltage outputs - for mounting on DIN rail

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?