
Number
Total (€ 269.00 / piece)
€ 269.00
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 4140g
- Nominal voltage
400 V
- Product type
Tap-off
- Compatible with (details)
Busbar distribution system
- Factory colour
Light grey
- Number of pins
5
- Dim
(L x W x H) 320 x 205 x 160 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- No. of partitions
8
- Content
1 pc(s)
- Width
205 mm
- Height
160 mm
- Length
320 mm
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701402 Siemens BVP:203135 BD2-AK2X/S18 Tap-off Light grey 5-pin 63 A 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701402 Siemens BVP:203135 BD2-AK2X/S18 Tap-off Light grey 5-pin 63 A 400 V 1 pc(s)
Description
BD2-AK2X/S18 TAP-OFF UNIT 63A / 1X 3P.D02






























