
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
14-day return policy included
Technical specifications
- Pins of the outgoing unit: 5
- Protection class: IP54
- Power loss: 30 VA
- Operating frequency: 50/60 Hz
- Size of the outlet unit: 2
- Nominal voltage
690 V AC
- Product type
Tap-off
- Compatible with (details)
Rail distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Dim
(L x W x H) 320 x 205 x 160 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- No. of partitions
8
- Type
Cable entry
- Content
1 pc(s)
- Width
205 mm
- Height
160 mm
- Length
320 mm
- Mounting type
Surface-mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749764 Siemens BVP:203252 BD2-250-EBAL Tap-off Light grey 63 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749764 Siemens BVP:203252 BD2-250-EBAL Tap-off Light grey 63 A 690 V AC 1 pc(s)
Description
BD2-250-EBAL END FEEDER UNIT WITH ACC. 250 A






























