• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:203522 BD01-BAP Attachment bracket 1 pc(s)

Image similar
Product type
Attachment bracket
Compatible with (details)
Busbar distribution system
Dim
(L x W x H) 10 x 59 x 135 mm
Content
1 pc(s)
Width
59 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 576 g
Product type

Attachment bracket

Compatible with (details)

Busbar distribution system

Dim

(L x W x H) 10 x 59 x 135 mm

Content

1 pc(s)

Width

59 mm

Height

135 mm

Length

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1796248 Siemens BVP:203522 BD01-BAP Attachment bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1796248 Siemens BVP:203522 BD01-BAP Attachment bracket 1 pc(s)

Description

BD01-BAP AUFHAENGEBUEGEL

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?