
Technical specifications
- Protection class: IP52
- Insulation voltage 690 V/AC
- Mounting type: ceiling/wall
- Operating frequency: 50/60 Hz
- Surge current strength: 64 kA
- Nominal voltage
690 V AC
- Product type
Rail Box
- Compatible with (details)
Distribution system BD2
- Operating voltage
690 V AC
- Factory colour
Light grey
- Cross section
381 mm²
- Dim
(L x W x H) 325 x 167 x 126 mm
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Type
Configuration of the power rails: L1, L2, L3, N
- Content
1 pc(s)
- Material
Aluminium
- Width
167 mm
- Height
126 mm
- Length
325 mm
- Mounting type
Surface-mount
3250 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749902 Siemens BVP:261501 BD2A-3-800-SO-2 Rail Box Aluminium Light grey 381 mm² 630 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749902 Siemens BVP:261501 BD2A-3-800-SO-2 Rail Box Aluminium Light grey 381 mm² 630 A 690 V AC 1 pc(s)






























