• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:261544 Rail Box Aluminium Light grey 446 mm² 800 A Conductor type = N, PE 1 pc(s)

1/2
Product type
Rail Box
Operating voltage
690 V AC
Factory colour
Light grey
Cross section
446 mm²
Dim
(L x W x H) 1.24 m x 167 mm x 126 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP52
  • Number of conductors: 5
  • Number of conductors / without PE: 4
  • Mounting type: Ceiling / wall
  • Operating frequency 50 -60 Hz
  • INSULATION VOLTAGE 690 V/AC;800 V/DC
  • Bus bar configuration: L1,L2,L3,N.
  • Short-term current strength (ICW) / at 690 V / limited to 0.1 s: 40 kA
  • Short-term current strength (ICW) / at 690 V / limited to 1 s: 32 kA
  • Surge current strength at 690 V: 84 kA
  • Number of circuits / in a busbar box: 1
  • Mounting position / of the rail box: Horizontal upright, horizontal flat, vertical
  • Rail box length / custom / minimum 0.5 m.
Product type

Rail Box

Operating voltage

690 V AC

Factory colour

Light grey

Cross section

446 mm²

Dim

(L x W x H) 1.24 m x 167 mm x 126 mm

Nominal current

800 A

Nominal current - rounded value

800 A

Type

For BD2 distribution system

Content

1 pc(s)

Conductor type

N

PE

Material

Aluminium

Width

167 mm

Height

126 mm

Length

1.24 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263512 Siemens BVP:261544 Rail Box Aluminium Light grey 446 mm² 800 A Conductor type = N, PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2263512 Siemens BVP:261544 Rail Box Aluminium Light grey 446 mm² 800 A Conductor type = N, PE 1 pc(s)

What kind of Distribution Cabinet Accessories are you looking for?