• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:261811 Rail Box Aluminium Light grey 205 mm² 400 A 1 pc(s)

1/2
Product type
Rail Box
Operating voltage
690 V AC
Factory colour
Light grey
Cross section
205 mm²
Dim
(W x H) 360 mm x 68 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP52
  • Number of conductors: 5
  • Number of conductors / without PE: 4
  • Mounting type: Ceiling / wall
  • Operating frequency 50 -60 Hz
  • INSULATION VOLTAGE 690 V/AC;800 V/DC
  • Bus bar configuration: L1,L2,L3,L3,N.
  • Short-term current strength (ICW) / at 690 V / limited to 0.1 s: 20 kA
  • Short-term current strength (ICW) / at 690 V / limited to 1 s: 16 kA
  • Surge current strength at 690 V: 40 kA
  • X-leg length / of the direction-change rail box: 0.36 m.
  • Y-leg length / of the direction-change rail box : 0.36 m.
  • Z-leg length / of the direction-change rail box: 0.34 - 1.25 m.
Product type

Rail Box

Operating voltage

690 V AC

Factory colour

Light grey

Cross section

205 mm²

Dim

(W x H) 360 mm x 68 mm

Nominal current

400 A

Nominal current - rounded value

400 A

Type

Angle box (change of direction) for rail distribution system BD2

Content

1 pc(s)

Material

Aluminium

Width

360 mm

Height

68 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263514 Siemens BVP:261811 Rail Box Aluminium Light grey 205 mm² 400 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2263514 Siemens BVP:261811 Rail Box Aluminium Light grey 205 mm² 400 A 1 pc(s)

What kind of Distribution Cabinet Accessories are you looking for?