
Technical specifications
- Net weight: 29500 g
- Nominal voltage
690 V
- Product type
Right-angle rail system
- Factory colour
Light grey
- Dim
(W x H) 360 mm x 126 mm
- Nominal current
1250 A
- Nominal current - rounded value
1250 A
- Content
1 pc(s)
- Material
Copper
- Width
360 mm
- Height
126 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701999 Siemens BVP:261897 BD2C-1250-LR Right-angle rail system Copper Light grey 1250 A 690 V 1 pc(s)
Datasheet 1701999 Siemens BVP:261897 BD2C-1250-LR Right-angle rail system Copper Light grey 1250 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701999 Siemens BVP:261897 BD2C-1250-LR Right-angle rail system Copper Light grey 1250 A 690 V 1 pc(s)




















