• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:610367 BD01-AK 1X-IP55 Protection class increase 1 pc(s)

Image similar
Product type
Protection class increase
Dim
(L x W x H) 59 x 92 x 26 mm
Content
1 pc(s)
Width
92 mm
Height
26 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 50g
Product type

Protection class increase

Dim

(L x W x H) 59 x 92 x 26 mm

Content

1 pc(s)

Width

92 mm

Height

26 mm

Length

59 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1796088 Siemens BVP:610367 BD01-AK 1X-IP55 Protection class increase 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1796088 Siemens BVP:610367 BD01-AK 1X-IP55 Protection class increase 1 pc(s)

Description

BD01-AK 1X-IP55 degree of protection IP55 INCREASE outgoing units

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?