60 cm: Space for 4 pots or pans
Flexibility of cooking zones
Brewer zone: Extra cooking zone for large barbecued dishes
Front left cooking zone: 180 mm, 1.8 kW (maximum output 3.1 kW)
Left rear cooking zone: 180 mm, 280 mm, 1.8 kW (maximum power 3.1 kW)
Right rear cooking zone: 145 mm, 1.4 kW (maximum output 2.2 kW)
Front right cooking zone: 210 mm, 2.2 kW (maximum output 3.7 kW)
Easy to use
TouchControl operation: Control the power with the printed +/- touch buttons.
17 power settings: Accurately adjust the heat with 17 power settings (9 main stages and 8 intermediate stages).
Timers
- Switches the cooking zone off at the end of the set time (e.g. when eggs are cooked).
Countdown function
- At the end of the set time, a signal sounds (e.g. when cooking pasta).
Time savings and efficiency
Powerboost function for all induction cooking zones is possible
- Bring water to the boil faster with 50% more output than at the highest power level.
QuickStart: When switched on, the hob automatically selects the cooking zone on which cookware has been placed when switched off.
Restart: In case of accidental switch-off of the hob, all settings are retained if you switch on again within 4 seconds.
Quick switch-off: Quick switch-off by pressing the control surface of the cooking zone for a longer period of time.
Design
Flat frame design, horizontal
Security
2-step residual heat indicator per cooking zone: Indicates which cooking zones are still hot or warm.
Child protection: Prevents unintentional activation of the hob.
Main switch: Switch off all cooking zones at once.
Automatic safety shut-down: For safety reasons, the hob automatically switches off (adjustable) after a preset time without interaction.
Installation
Device dimensions (HxWxD mm): 55 x 583 x 513
Required niche size (HxWxD mm): 55 x 560 x (490 - 500)
Minimum panel thickness 16 mm
Total connected wattage 7400 W
The power management function: Limit the maximum power if required (depending on the fuse protection of the electrical installation).
Power cable: 110 cm, connector cable included in package
This text is machine translated.