• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6897504 Glass scraper for windshield glass and ceramic hob

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

289 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glass scraper for windshield glass and ceramic hob

  • 39 mm blade (changeable)
  • Protective cap
  • Lies well in the hand

Technical specifications

Product type

Sxcraper

Blade length

39 mm

Length

275 mm

Width

70 mm

Height

18 mm

Dim

(L x W x H) 275 x 70 x 18 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299168 TOOLCRAFT TO-6897504 Glass scraper for windshield glass and ceramic hob

Description

To remove plaques, Vignette, etc. of the windscreens. Also suitable for the rectification of hard boiled food residues on glass-ceramic cooking hobs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)