• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools BT101923 BT101923 Label scraper

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 100 g
Product type

Label scraper

Number

10 pc(s)

Material

Stainless steel

Material properties

rust-proof

Weight

100 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700487 KS Tools BT101923 BT101923 Label scraper

Description

With easily replaceable, retractable bladeWith mounting eyeletWith metal housingWith 2-component handleIncludes 10 bladesThe Brilliant TOOLS plate scraper BT101923 impresses with the highest precision and is suitable for Ideal for the removal of paint and poster residues on glass, doors and tiles, among other things. He is also an indispensable assistant in the household. The 2-component grip gives a secure hold and lies excellently in the hand. The delivery includes 10 stainless steel blades that can be used or replaced without any problem. The casing is made of stainless steel and offers the possibility to suspend the platen scraper by means of a mounting eyelet. OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)