• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro W018002WE Retractable Scraper 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Retractable Scraper

  • Retractable blade with 4 positions for safe and convenient use
  • Comfortable ergonomic handle for long work sessions

Technical specifications

  • Retractable blade with 4 positions for safe, convenient use
Product type

Scraper

Number

1 pc(s)

Blade length

40 mm

Length

160 mm

Width

45 mm

Height

35 mm

Dim

(L x W x H) 160 x 45 x 35 mm

Weight

0.13 kg

Content

1 pc(s)

Tip shape

Flat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443714 WorkPro W018002WE Retractable Scraper 40 mm

Description

Features

  • Dimensions: 16 x 4.5 x 3.5 cm
  • Weight: 0.13 kg

Scope of delivery

  • Retractable scraper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)