• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11329344 Sxcraper 39 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Razor blade scraper

  • TUV SUD GS certified
  • Retractable blade
  • Easy blade change mechanism
  • For right- and left-hand use
  • 'TÜV SÜD' logo on the left, blue octagon; 'GS tested safety' logo on the right, black text. Marks for tested quality and safety.

Technical specifications

  • Dimensions: 105 x 50 x 20 mm
  • Product weight: 40 g
  • Blade qty: 1
  • Blade material: SK5
Product type

Sxcraper

Blade length

39 mm

Material (handle)

ABS plastic

Length

105 mm

Width

50 mm

Height

20 mm

Dim

(L x W x H) 105 x 50 x 20 mm

Weight

40 g

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776448 TOOLCRAFT TO-11329344 Sxcraper 39 mm

Description

This handy scraper from TOOLCRAFT is a special tool for the effective cleaning of smooth surfaces. Thanks to the compact design and the integrated U-blade residues such as adhesive residue, color or dirt can be removed precisely and material-carefully. The model SK5 GS is characterized by its easy handling and is designed especially for use in professional working environments as well as for demanding cleaning tasks.

Efficient cleaning with handle blades
The scraper is equipped with a changeable arm blade. This enables a flat working on smooth surfaces, through which dirt or residues of labels can be removed quickly and thoroughly.

Safe handling and ergonomics
The compact design of the TOOLCRAFT scraper provides good tool guidance. The design enables a controlled pressure structure, WAS increases the safety at work and reduces the fatigue of the hand with longer use.

Robust SK5 steel quality
The use of SK5 steel for the blade ensures a high tool life and sharpness. This makes the tool a reliable companion for regular cleaning work in the B2B range.

Versatile usage possibilities
Whether in the workshop, in the warehouse or in the building cleaning or in the kitchen - the scraper Ideal is suitable for all hard surfaces, in which a precise blade guide without damaging the surface is needed.

Indispensable in the workshop or kitchen
For removing labels, vignettes etc. from windshields. Also suitable for removing frozen food residues on glass ceramic hob rings.

This text is machine translated.

Features

  • Ergonomic handle
  • Versatile
  • Compact design

Scope of delivery

  • Scraper