• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SW Direkt 625-PEAR Paint scraper blade

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint scraper blade

Material

Carbide metal

Width

300 mm

Height

200 mm

Dim

(W x H x D) 300 x 200 x 400 mm

Weight

1000 g

Content

1 pc(s)

Depth

400 mm

UKCA

yes

Description

Allow the shaving on the windows, frames and strips with different curves. Made from hard-metal with high sharpness, for scraping on wood, metal or concrete. In the scraper be rotated by 360° for different radii and starting points. Outer diameter of the round section: 17 mm (2/3"). Profile blades for paint scraper 625.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)